text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1462037-0

IM Series 2 A DPDT 24 VDC Non-Latching PC Board Through Hole Signal Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2434
Product Specification Section
TE Connectivity 3-1462037-0 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 2A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

Overview:

Tyco Electronics is a leading global manufacturer of Relays to the communications industry, offering a variety of innovative telecom/signal Relays for communications equipment and other low signal applications.

The Axicom Family is ideal for the following applications: telecommunication, consumer electronics, measurement and test equipment, office and business equipment, industrial control, medical equipment and automotive applications.

IM series is an extremely compact Signal Relay.   This series has a Double Pole Double Throw contact arrangement.  Offered in both non-latching with 1 coil and latching with 1 coil types.  The IM comes with immersion cleanable with a plastic sealed case.

Features: 

  • Telecom/signal relay (dry circuit, test access, ringing) 
  • Slim line10 x 6 mm, 0.39 x 0.24 inch and 
  • Low profile 5.65 mm, 0.222 inch 
  • Minimum board-space 60 mm2 
  • Switching current 2 A - 2 changeover contacts (2 form C) 
  • Bifurcated contacts
  • High mechanical shock resistance, up to 300g functional, up to 500 g survival

3-1462037-0 (IM07TS) is an Axicom double pole double throw (DPDT) 24 VDC nominal coil voltage and 200 mW operating Power.

The 3-1462037-0 is rated to 2 amps, and is a through-hole device.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$5,360.00
USD
Quantity
Web Price
1,000+
$2.68