text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1419130-8

TSC Series 1 A SPDT 24 VDC Non-Latching PC Board Through Hole Signal Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
TE Connectivity 2-1419130-8 - Technical Attributes
Attributes Table
Relay Type: Signal
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 1A
Coil Resistance: 3840Ω
Switching Voltage: 30V
Rated Power: 150mW
Contact Material: Nickel-Titanium Alloy
Operating Temp Range: -30°C to +80°C
Termination Style: PCB
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,978
USA:
1,978
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.07
USD
Quantity
Web Price
1
$3.07
15
$2.95
30
$2.89
100
$2.79
200+
$2.67
Product Variant Information section