text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1462037-6

IM Series 2 A DPDT 5 VDC Non Latching J-Legs Surface Mount Signal Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
TE Connectivity 1-1462037-6 - Technical Attributes
Attributes Table
Relay Type: Signal
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Coil Resistance: 178Ω
Switching Voltage: 220V
Operating Temp Range: -40°C to +85°C
Termination Style: J-Lead
No of Terminals: 8
Mounting Method: Surface Mount
Features & Applications

Overview:

Tyco Electronics is a leading global manufacturer of Relays to the communications industry, offering a variety of innovative telecom/signal Relays for communications equipment and other low signal applications.

The Axicom Family is ideal for the following applications: telecommunication, consumer electronics, measurement and test equipment, office and business equipment, industrial control, medical equipment and automotive applications.

IM series is an extremely compact Signal Relay.   This series has a Double Pole Double Throw contact arrangement.  Offered in both non-latching with 1 coil and latching with 1 coil types.  The IM comes with immersion cleanable with a plastic sealed case.

1-1462037-6 is an Axicom double pole double throw (DPDT) 5 VDC nominal coil voltage and 140 mW operating power Signal Relay.

The 1-1462037-6 is rated to 2 amps, and is a surface mount device.

Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
On Order:
0
Factory Stock:Factory Stock:
14,000
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$700.00
USD
Quantity
Web Price
1,000
$0.70
2,000
$0.68
3,000+
$0.665
Product Variant Information section