text.skipToContent text.skipToNavigation

Manufacturer Part #

MLRR-3-32-38

MLRR-3 Series SPST Axial Leads Through Hole Switch

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Littelfuse MLRR-3-32-38 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 1A
Termination Style: Axial Leads
Relay Type: Reed
Switching Voltage: 200V
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$365.00
USD
Quantity
Unit Price
1,000
$0.365
2,000
$0.36
5,000
$0.355
10,000+
$0.345
Product Variant Information section