Manufacturer Part #
MISM-7LR-6-10
MISM-7LR 6-10AT Before Mod
Product Specification Section
Littelfuse MISM-7LR-6-10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse MISM-7LR-6-10 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Contact Current-Max: | 250mA |
Termination Style: | Gull Wing |
Switching Voltage: | 170V |
Power Dissipation: | 10W |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
3,000+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount