
Manufacturer Part #
MDSR-7-20-25
MDSR-7 Series SPST 500 mA 20~25 AT Axial (2 Leads) Glass Magnetic Reed Switch
Product Specification Section
Littelfuse MDSR-7-20-25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse MDSR-7-20-25 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Contact Current-Max: | 0.5A |
Termination Style: | Axial Leads |
Relay Type: | Reed |
Switching Voltage: | 200V |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 2 |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.71
50
$0.69
200
$0.675
750
$0.655
2,500+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole