Manufacturer Part #
MDSR-7-10-25
MDSR-7 Series SPST 0.5 A 200 VDC 10-25 AT Axial Glass Body Reed Switch
Product Specification Section
Littelfuse MDSR-7-10-25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse MDSR-7-10-25 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Contact Current-Max: | 0.5A |
Termination Style: | Axial Leads |
Relay Type: | Reed |
Switching Voltage: | 200V |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 2 |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$0.645
50
$0.625
200
$0.61
750
$0.595
2,500+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole