Manufacturer Part #
MDRR-DT-Q2151-1
MDRR-DT Series Axial Miniature Changeover Reed Switch
Product Specification Section
Littelfuse MDRR-DT-Q2151-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse MDRR-DT-Q2151-1 - Technical Attributes
Attributes Table
Contact Form: | SPDT (1 Form C) |
Contact Current-Max: | 0.25A |
Termination Style: | Axial Leads |
Relay Type: | Reed |
Switching Voltage: | 175V |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.88
40
$0.855
150
$0.835
500
$0.815
2,000+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole