
Manufacturer Part #
HE722A0500
HE700 Series Dual in Line 0.5 A DPST-NO 5 VDC PCB Mount Reed Relay
Product Specification Section
Littelfuse HE722A0500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse HE722A0500 - Technical Attributes
Attributes Table
Contact Form: | DPST (2 Form A) |
Contact Current-Max: | 0.5A |
Nominal Coil Voltage: | 5V |
Termination Style: | PC Pin |
Relay Type: | Reed |
Coil Type: | Non-Latching |
Coil Current: | 25mA |
Coil Resistance: | 200Ω |
Switching Voltage: | 200V |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
17,000
USA:
17,000
Factory Lead Time:
27 Weeks
Quantity
Unit Price
500
$2.72
1,000
$2.69
1,500+
$2.67
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 500+ / Unit Price: $2.72 / Stock: 17,000 Qty: 500+$2.72 Stock: 17,000
- Tube Qty: 5,000+ / Unit Price: $2.72 / Stock: 0 Qty: 500+$2.72 Stock: 0
- Tube Qty: 6,000+ / Unit Price: $2.89 / Stock: 0 Qty: 1+$2.89 Stock: 0
- Tube Qty: 6,000+ / Unit Price: $2.89 / Stock: 0 Qty: 1+$2.89 Stock: 0
Package Qty:
500 per Tube
Mounting Method:
Through Hole