text.skipToContent text.skipToNavigation

Manufacturer Part #

HE721C2400

SENSORS AND RELAYS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2248
Product Specification Section
Littelfuse HE721C2400 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 0.25A
Nominal Coil Voltage: 24V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Current: 12mA
Coil Resistance: 2kΩ
Switching Voltage: 175V
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,025
Germany (Online Only):
1,025
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.50
USD
Quantity
Unit Price
25
$3.02
75
$2.98
250
$2.94
500
$2.91
1,000+
$2.86