Manufacturer Part #
HE721A1200
HE700 Series Dual in Line 0.5 A SPST-NO 12 VDC PCB Mount Reed Relay
Product Specification Section
Littelfuse HE721A1200 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse HE721A1200 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Contact Current-Max: | 0.5A |
Nominal Coil Voltage: | 12V |
Termination Style: | PC Pin |
Relay Type: | Reed |
Coil Type: | Non-Latching |
Coil Current: | 12mA |
Coil Resistance: | 1kΩ |
Switching Voltage: | 200V |
Power Dissipation: | 10W |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$1.21
40
$1.19
150
$1.17
400
$1.16
1,500+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube
Mounting Method:
Through Hole