text.skipToContent text.skipToNavigation

Manufacturer Part #

HE3621A2400

HE3600 Series SPST 0.5 A 24 V Non Latching Through Hole Miniature S.I.L. Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse HE3621A2400 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Nominal Coil Voltage: 24V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Current: 11.16mA
Coil Resistance: 2.15kΩ
Switching Voltage: 200V
Power Dissipation: 10W
Operating Temp Range: -40°C to +85°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.51
USD
Quantity
Unit Price
1
$1.51
40
$1.49
125
$1.47
400
$1.45
1,250+
$1.41