text.skipToContent text.skipToNavigation

Manufacturer Part #

HE3621A0510

HE3600 Series Subminiature SIP 0.5 A SPST-NO 5 Vdc PCB Mount Reed Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2313
Product Specification Section
Littelfuse HE3621A0510 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Nominal Coil Voltage: 5V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Current: 10mA
Coil Resistance: 500Ω
Switching Voltage: 200V
Power Dissipation: 10W
Operating Temp Range: -40°C to +85°C
No of Terminals: 4
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.99
USD
Quantity
Unit Price
1
$0.99
40
$0.96
150
$0.935
400
$0.915
1,500+
$0.87