Manufacturer Part #
HE3321C0400
HE3300 Series 250 mA SPDT 5 VDC Through Hole Non Latching Relay
Product Specification Section
Littelfuse HE3321C0400 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse HE3321C0400 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form C) |
Contact Current-Max: | 0.25A |
Nominal Coil Voltage: | 5V |
Termination Style: | PC Pin |
Relay Type: | Reed |
Coil Type: | Non-Latching |
Coil Current: | 40mA |
Coil Resistance: | 125Ω |
Switching Voltage: | 175V |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 5 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
49 Weeks
Quantity
Unit Price
1
$3.41
20
$3.33
50
$3.29
200
$3.23
500+
$3.14
Product Variant Information section
Available Packaging
Package Qty:
480 per Tube
Mounting Method:
Through Hole