text.skipToContent text.skipToNavigation

Manufacturer Part #

59156-1-S-05-A

subminiature flange mounting reed sensor 12.70mm x 9.00mm x 3.00mm

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Littelfuse 59156-1-S-05-A - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Termination Style: Wire Leads
Relay Type: Reed
Switching Voltage: 170V
Operating Temp Range: -40°C to +105°C
Mounting Method: Flange Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,660.00
USD
Quantity
Unit Price
1,000
$1.66
2,000+
$1.66
Product Variant Information section