59025-030 in Bulk by Littelfuse | Reed Relays & Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

59025-030

Magnetic Reed Switch Magnet SPDT Wire Leads Probe

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Littelfuse 59025-030 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C x 2)
Contact Current-Max: 0.25A
Termination Style: Wire Leads
Switching Voltage: 175V
Operating Temp Range: -40°C to +105°C
No of Terminals: 3
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.00
USD
Quantity
Unit Price
100
$1.16
300
$1.15
500
$1.14
2,000
$1.12
3,000+
$1.11