Manufacturer Part #
57143-000
Sensor Hardware & Accessories 57143 000 ACTUATOR
Product Specification Section
Littelfuse 57143-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 57143-000 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Relay Type: | Reed |
Coil Resistance: | 0.2Ω |
Switching Voltage: | 200V |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
1,080
Germany (Online Only):
1,080
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
180
$0.82
540
$0.79
900
$0.775
2,700
$0.75
4,500+
$0.725
Product Variant Information section
Available Packaging
Package Qty:
180 per Box
Mounting Method:
Flange Mount