
Manufacturer Part #
2-1825027-0
FSMRAJ Series 0.05 A Standard Actuator SPST-NO Circuit Off-mom Switch
Product Specification Section
TE Connectivity 2-1825027-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-1825027-0 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Contact Current-Max: | 50mA |
Nominal Coil Voltage: | 24V |
Termination Style: | Solder Lug |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.11
250
$0.107
500
$0.105
1,500
$0.101
3,000+
$0.096
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole