
Manufacturer Part #
1393771-4
JWD/JWS Series 0.5 Amp 12 Vdc SPST-NO (1 Form A) Through Hole Dry Reed RELAY
Product Specification Section
TE Connectivity 1393771-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1393771-4 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Contact Current-Max: | 0.5A |
Nominal Coil Voltage: | 12V |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
25+
$7.33
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole