text.skipToContent text.skipToNavigation

Manufacturer Part #

SFY5-DC24V

SF-Y Series 24VDC 6PST-5NO/1NC 28 mA 864 Ohms Through Hole Safety Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic SFY5-DC24V - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: 6PST (5 Form A/1 Form B)
Coil Current: 28mA
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Coil Resistance: 864Ω
Switching Voltage: 250V
Rated Power: 670mW
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,498.00
USD
Quantity
Unit Price
50+
$29.96
Product Variant Information section