Manufacturer Part #
SFY4-DC24V
SF-Y Series 4PST-NO 24 V 28 mA Forcibly Guided Contacts Low Profile Safety Relay
Product Specification Section
Panasonic SFY4-DC24V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
03/02/2023 Details and Download
Product Change Notice: SF, SF-D, SF-N, and SF-Y Series Relays Materials Color ChangeAbout This Notice: We would like to inform you that we will change the materials color of the SF, SF-D, SF-N, and SF-Y Series Relays due to the ddiscontinuation of the case molding materials of the current color. Effective Date: SF-Y: Production from 01/01/2024 onwards. SF: Production from 11/01/2023 onwards. SF-D: Production from 11/01/2023 onwards. SF-N: Production from 12/20/2022 onwards.
Part Status:
Active
Active
Panasonic SFY4-DC24V - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | 4PST (4 Form A) |
Coil Current: | 28mA |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 6A |
Coil Resistance: | 864Ω |
Switching Voltage: | 250V |
Rated Power: | 670mW |
Contact Material: | Silver Nickel |
Operating Temp Range: | -40°C to +70°C |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
20+
$30.26
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Through Hole