SCL-L-DPDT-S-24VDC in Tray by Song Chuan | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SCL-L-DPDT-S-24VDC

SCL Series 24 VDC DPDT 10 A Quick Connect Sealed with Pilot Light Power Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Song Chuan SCL-L-DPDT-S-24VDC - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: DPST (1 Form A and B)
Coil Current: 37mA
Nominal Coil Voltage: 24V
Contact Current-Max: 15A
Coil Resistance: 650Ω
Switching Voltage: 250V
Contact Material: Silver Tin Oxide
Operating Temp Range: -25°C to +70°C
Insulation Resistance: 100MΩ
Termination Style: Quick Connect
Mounting Method: Plug In
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.09
USD
Quantity
Unit Price
1
$3.09
15
$3.03
30
$2.99
100
$2.94
200+
$2.87
Product Variant Information section