text.skipToContent text.skipToNavigation

Manufacturer Part #

RSR-24DCS

Industrial Relays Subminature Power Relay, SPDP 5mm IP67 24VDC Coil

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation RSR-24DCS - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,058
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.44
USD
Quantity
Web Price
1
$6.44
10
$6.37
25
$6.32
75
$6.27
150+
$6.19
Product Variant Information section