text.skipToContent text.skipToNavigation

Manufacturer Part #

NC2D-JP-DC12V

NC Series 5 A DPDT 12 VDC Through Hole High Power Dual Contact Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic NC2D-JP-DC12V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 30mA
Nominal Coil Voltage: 12V
Contact Current-Max: 5A
Coil Resistance: 400Ω
Switching Voltage: 250V
Rated Power: 360mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Height - Max: 10.9mm
Termination Style: PCB
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
20
Total
$444.40
USD
Quantity
Unit Price
1
$11.47
4
$11.31
15
$11.16
25
$11.11
50+
$10.93
Product Variant Information section