text.skipToContent text.skipToNavigation

Manufacturer Part #

HF92F-022D-2A22S(257)

HF92F Series DPST 22 VDC Sealed Quick Connect Miniature Intermediate Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 1544
Product Specification Section
Hongfa HF92F-022D-2A22S(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 22V
Contact Current-Max: 30A
Switching Voltage: 277V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -40°C to +65°C
Insulation Resistance: 1000MΩ
Height - Max: 26.4mm
Termination Style: Quick Connect
No of Terminals: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
39
USA:
39
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.71
USD
Quantity
Web Price
1
$4.71
10
$4.53
25
$4.40
75
$4.25
150+
$4.07
Product Variant Information section