HF7520/024-HST(257) in Box by Hongfa | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HF7520/024-HST(257)

HF7520 Series 16 A SPST 24 VDC PCB Sealed Subminiature Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF7520/024-HST(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Coil Resistance: 1440Ω
Switching Voltage: 30V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 1000MΩ
Height - Max: 11mm
Termination Style: Quick Connect
No of Terminals: 4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$790.00
USD
Quantity
Unit Price
50
$0.86
150
$0.835
200
$0.83
500
$0.81
750+
$0.79
Product Variant Information section