text.skipToContent text.skipToNavigation

Manufacturer Part #

HF21FF/024-1DSTF(170)(257)

HF21FF Series 15 A DPST 24 V PCB Sealed Subminiature Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF21FF/024-1DSTF(170)(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: DPST (1 Form B)
Nominal Coil Voltage: 24V
Contact Current-Max: 15A
Coil Resistance: 1600Ω
Switching Voltage: 30V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Height - Max: 20.2mm
Termination Style: Straight Thru Hole
No of Terminals: 4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$37.00
USD
Quantity
Web Price
1
$0.77
50
$0.74
125
$0.715
300
$0.69
750+
$0.64
Product Variant Information section