HF2150-1A-12DEF(257) in Tray by Hongfa | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HF2150-1A-12DEF(257)

HF2150 Series 40 A SPST 12 V Plastic Sealed Miniature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF2150-1A-12DEF(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Switching Voltage: 30V
Rated Power: 900mW
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: Straight Thru Hole
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.80
USD
Quantity
Unit Price
1
$1.10
30
$1.07
75
$1.05
200
$1.02
400+
$0.97
Product Variant Information section