
Manufacturer Part #
HF105F-1/024D-1HSF(257)
HF105F-1 Series 30 A SPST 24 VDC PCB Mount Sealed Miniature High Power Relay
Product Specification Section
Hongfa HF105F-1/024D-1HSF(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HF105F-1/024D-1HSF(257) - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Momentary |
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 30A |
Coil Resistance: | 660Ω |
Switching Voltage: | 28V |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 20mm |
Termination Style: | PC Pin |
No of Terminals: | 6 |
Mounting Method: | PCB Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$1.19
25
$1.18
75
$1.16
150
$1.15
400+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
PCB Mount