
Manufacturer Part #
HF102F-P/T5VDC(257)
HF102F Series 25 A SPST 5 V PCB Mount Miniature Power Relay
Product Specification Section
Hongfa HF102F-P/T5VDC(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HF102F-P/T5VDC(257) - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 5V |
Contact Current-Max: | 25A |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$1.15
25
$1.14
75
$1.12
150
$1.11
400+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount