Manufacturer Part #
HE1AN-W-DC9V-Y7
HE Series SPST 9 V 120 A PV Type Solar Inverter General Purpose Power Relay
Product Specification Section
Panasonic HE1AN-W-DC9V-Y7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
02/17/2022 Details and Download
Part Status:
Active
Active
Panasonic HE1AN-W-DC9V-Y7 - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Coil Current: | 278mA |
Nominal Coil Voltage: | 9V |
Contact Current-Max: | 120A |
Coil Resistance: | 32.4Ω |
Switching Voltage: | 480V |
Rated Power: | 2.5W |
Contact Material: | Silver Nickel |
Operating Temp Range: | -40°C to +55°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | PC Pin |
No of Terminals: | 4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
10
$27.17
20
$26.92
30+
$26.67
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Mounting Method:
Through Hole