Manufacturer Part #
HE1AN-AC120V
HE Series 30 A SPST 120 VAC Plug-In Non-Polarized Compact Power Relay
Product Specification Section
Panasonic HE1AN-AC120V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic HE1AN-AC120V - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 120V |
Contact Current-Max: | 30A |
Termination Style: | Plug-In |
Mounting Method: | Plug In |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$10.61
4
$10.47
15
$10.33
30
$10.26
75+
$10.10
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Plug In