text.skipToContent text.skipToNavigation

Manufacturer Part #

DK1A1B-3V

DK Series SPST 3 VDC 8 A Through Hole Small Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic DK1A1B-3V - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 3V
Contact Current-Max: 8A
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$368.50
USD
Quantity
Unit Price
1
$7.62
4
$7.52
15
$7.42
30
$7.37
75+
$7.26
Product Variant Information section