Manufacturer Part #
DK1A-6V-F
DK Series 10 A SPST (1 Form A) 6 VDC Through Hole Small Polarized Power Relay
Product Specification Section
Panasonic DK1A-6V-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/14/2023 Details and Download
Material Change
01/25/2023 Details and Download
Marking Change
02/17/2022 Details and Download
Part Status:
Active
Active
Panasonic DK1A-6V-F - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | 1 Form A |
Coil Current: | 33.3mA |
Nominal Coil Voltage: | 6V |
Contact Current-Max: | 10A |
Coil Resistance: | 180Ω |
Switching Voltage: | 250V |
Rated Power: | 0.2W |
Contact Material: | Silver Tin Oxide (AgSnO) |
Operating Temp Range: | -40°C to +65°C |
Insulation Resistance: | 1GΩ |
Termination Style: | PC Pin |
No of Terminals: | 4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$4.92
100
$4.86
150+
$4.80
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole