Manufacturer Part #
CHS01-S-112LA,241
Custom part
Product Specification Section
Churod Electronics CHS01-S-112LA,241 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Churod Electronics CHS01-S-112LA,241 - Technical Attributes
Attributes Table
Relay Type: | Power |
Contact Form: | SPST (1 Form A) |
Coil Current: | 75mA |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 30A |
Coil Resistance: | 155Ω |
Switching Voltage: | 277V |
Contact Material: | Silver Alloy |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$1.06
200
$1.05
400
$1.04
500+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole