Manufacturer Part #
CHPV-S20/E-12QA4,000
S20 Series 20A FormA 1500VDC 30kW 50/60 Hz IP67 High-voltage Current Relay
Product Specification Section
Churod Electronics CHPV-S20/E-12QA4,000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Churod Electronics CHPV-S20/E-12QA4,000 - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | 1 Form A |
Coil Current: | 0.22A |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 20A |
Coil Resistance: | 55.4Ω |
Switching Voltage: | 1000V |
Rated Power: | 2.6W |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1GΩ |
Termination Style: | Quick Connect |
No of Terminals: | 4 |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
75+
$14.87
Product Variant Information section
Available Packaging
Package Qty:
75 per Bag
Mounting Method:
Chassis Mount