
Manufacturer Part #
B88269X2150C11
HVC Series Gas Filled Contactor 300A 12V Coil
Product Specification Section
TDK EPCOS B88269X2150C11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
02/03/2023 Details and Download
Part Status:
Active
Active
TDK EPCOS B88269X2150C11 - Technical Attributes
Attributes Table
Relay Type: | Contactor |
Contact Form: | SPST (1 Form A) |
Coil Current: | 0.5A |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 300A |
Coil Resistance: | 24Ω |
Switching Voltage: | 1000V |
Rated Power: | 6W |
Contact Material: | Copper Alloy |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1GΩ |
Termination Style: | Wire Leads |
No of Terminals: | 4 |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$145.76
20+
$143.49
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount