text.skipToContent text.skipToNavigation

Manufacturer Part #

AZEV132-1AE1BG-12D

AZEV132 Series 32 A 24 VDC SPST-N.C. (1 Form B) Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Date Code: 2327
Product Specification Section
American Zettler AZEV132-1AE1BG-12D - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form B)
Coil Current: 129mA
Nominal Coil Voltage: 12V
Contact Current-Max: 32A
Coil Resistance: 93Ω
Switching Voltage: 400V
Contact Material: Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 28.4mm
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,160
USA:
1,160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.00
USD
Quantity
Web Price
1
$7.00
10
$6.92
25
$6.87
50
$6.83
125+
$6.73