
Manufacturer Part #
AZ943-1AH-24DE
AZ943 Series 15 A SPST 24 VDC PCB Mount Sealed Miniature Power Relay
Product Specification Section
American Zettler AZ943-1AH-24DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ943-1AH-24DE - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 15A |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
1,860
USA:
1,860
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.51
50
$0.50
125
$0.49
300
$0.48
750+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
PCB Mount