Manufacturer Part #
AZ9321-1CE-12DEF
AZ9321 Series SPDT 20 A 12 V PC Pin Epoxy Sealed Miniature Power Relay
Product Specification Section
American Zettler AZ9321-1CE-12DEF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ9321-1CE-12DEF - Technical Attributes
Attributes Table
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 20A |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.35
25
$1.34
75
$1.32
150
$1.30
400+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
PCB Mount