text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ832-2C-12DE

AZ832 Series 2 A DPDT 12 VDC PCB Mount Polarized Single Side Stable Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ832-2C-12DE - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Coil Resistance: 720Ω
Switching Voltage: 220V
Contact Material: Silver Alloy (Ag)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 10.65mm
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
675
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,330.00
USD
Quantity
Unit Price
1
$1.42
25
$1.40
75
$1.38
150
$1.37
400+
$1.33
Product Variant Information section