AZ755-1C-12DE in Tray by American Zettler | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ755-1C-12DE

AZ755 Series 20 A SPDT 12 VDC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
American Zettler AZ755-1C-12DE - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 20A
Coil Resistance: 275Ω
Switching Voltage: 150V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 26.8mm
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Features & Applications

The AZ755-1C-12DE is a 12 V 20 A SPDT PCB Mount Miniature General Purpose Power Relay.

Features:

  • Dielectric strength 5000 Vrms
  • Low cost
  • Epoxy sealed version available
  • 20 Amp switching — single pole contacts
  • Isolation spacing greater than 8mm
  • UL Class B insulation system standard, Class F available
  • UL, CUR file E44211
  • TÜV file R50129286

Read More...
Pricing Section
Global Stock:
667
USA:
667
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.36
USD
Quantity
Unit Price
1
$2.36
20
$2.31
40
$2.28
125
$2.24
250+
$2.19
Product Variant Information section