text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ755-1A-12DE

AZ755 Series 20 A SPST 12 VDC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
American Zettler AZ755-1A-12DE - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 20A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
76
USA:
76
76
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.72
USD
Quantity
Web Price
1
$1.72
25
$1.67
50
$1.64
150
$1.59
300+
$1.52
Product Variant Information section