text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ743-2CE-24DE

AZ743 Series 10A DPDT 24VDC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ743-2CE-24DE - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 16.7mA
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Coil Resistance: 1.44kΩ
Switching Voltage: 150V
Rated Power: 0.4W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +100°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,140.00
USD
Quantity
Unit Price
50
$2.21
100
$2.19
150
$2.18
200
$2.17
250+
$2.14
Product Variant Information section