text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ6962-1CE-24DE

AZ6962 Series 10 A SPDT 24 V Through Hole Sealed Subminiature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Date Code:
Product Specification Section
American Zettler AZ6962-1CE-24DE - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Coil Resistance: 2350Ω
Switching Voltage: 125V
Contact Material: Silver Tin Oxide
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.17
USD
Quantity
Unit Price
1
$1.17
30
$1.16
100
$1.14
300
$1.13
1,000+
$1.10