text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2501P2-1A-12DW

AZ2501 Series 50 A SPST 12 VDC PCB Mount Latching Manual Switch Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
American Zettler AZ2501P2-1A-12DW - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 50A
Mounting Method: PCB Mount
Features & Applications

The AZ2501 Series of 50 A SPST 24 VDC PCB Mount Sealed Latching Power Relay.

Features:

  • Low cost
  • 50 Amp switching
  • Heavy loads to 13850 VA
  • 4 kV dielectric
  • Manual switch available
  • Epoxy sealed version available
  • UL, CUR file E44211

 

Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.80
USD
Quantity
Unit Price
20
$4.54
40
$4.49
60
$4.45
80
$4.43
100+
$4.36
Product Variant Information section