![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
AZ2280-1A-12DF
AZ2280 Series 30 A SPST 12 VDC Chassis Mount Miniature Power Relay
Product Specification Section
American Zettler AZ2280-1A-12DF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ2280-1A-12DF - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 30A |
Coil Resistance: | 155Ω |
Switching Voltage: | 28V |
Contact Material: | Silver Cadmium Oxide / Silver Tin Oxide (AgCdo/AgsO2) |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 1.9mm |
Termination Style: | Quick Connect |
No of Terminals: | 4 |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$1.63
80
$1.62
160
$1.60
200
$1.59
600+
$1.56
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Chassis Mount