text.skipToContent text.skipToNavigation

Manufacturer Part #

APAN3124

PA-N Series SPST 24 V 5 A PC Pin Non Latching Slim Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Panasonic APAN3124 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 4.6mA
Nominal Coil Voltage: 24V
Contact Current-Max: 4.6mA
Coil Resistance: 5236Ω
Switching Voltage: 110V
Contact Material: Silver Nickel + Gold (AgNi+Au)
Operating Temp Range: -40°C to +90°C
Insulation Resistance: 1000MΩ
Height - Max: 12.8mm
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
9,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.00
USD
Quantity
Unit Price
25
$3.08
50
$3.04
75
$3.02
125
$3.00
250+
$2.95
Product Variant Information section