APAN3105 in Tube by Panasonic | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

APAN3105

PA-N Series SPST 5 V 5 A PC Pin Non Latching Slim Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Panasonic APAN3105 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 5V
Contact Current-Max: 22mA
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
575
USA:
575
6,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.25
USD
Quantity
Unit Price
25
$1.13
75
$1.12
125
$1.11
375
$1.09
625+
$1.08
Product Variant Information section