text.skipToContent text.skipToNavigation

Manufacturer Part #

ALQ106

ALQ Series SPDT 10 A 6 V PC Pin Through Hole Non Latching Miniature Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ALQ106 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form C)
Coil Current: 66.7mA
Nominal Coil Voltage: 6V
Contact Current-Max: 10A
Coil Resistance: 90Ω
Switching Voltage: 30V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 16mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$107.00
USD
Quantity
Web Price
100
$1.07
200
$1.04
400
$1.01
500
$1.00
1,500+
$0.945